register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 214.770 |
Product Information
Product Overview
MIKROE-6162 is a Mikromedia 5 for PIC32MZ resistive compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 5 for PIC32MZ RESISTIVE is not limited to multimedia-based applications only. USB, Ethernet, Wi-Fi and RF connectivity options, digital motion sensor, battery charging functionality, piezo-buzzer, SD card reader, and much more expands its use beyond multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 5 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals.
- PIC32 (32-bit) architecture
- 5" display size
- 800 x 480px resolution
- SSD1963 graphic controller
- Resistive touch screen
Technical Specifications
Microchip
Display
Mikromedia 5 Resistive FPI PIC32MZ2048EFH144, Solution Flyer, Damage Resistant 100% Recyclable Box
No SVHC (27-Jun-2024)
PIC32MZ2048EFH144
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate