Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 88.540 |
Product Information
Product Overview
MIKROE-5946 is an AD-SWIO 3 Click compact add-on board representing a software configurable I/P/O/P solution for various purposes. Board features AD74115H, a single ch, SW-configurable I/P and O/P with HART mode from Analog Devices. It provides many functionality for analogue I/P, analogue O/P, digital I/P, digital O/P, 2-wire, 3-wire, and 4-wire RTD and thermocouple measurement capability. The supply power and isolation part are managed by ADP1034, a 3-ch isolated micropower management unit with seven digital isolators and programmable power control, also from Analog Devices. This Click board™ makes perfect solution for development of isolated industrial control systems, process control, factory automation, building control systems, and more. AD-SWIO 3 Click is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Auxiliary high voltage sense pins
- 16bit ADC and 14bit DAC
- Integrated HART modem
- Unipolar and bipolar capability
- Internal temperature sensor
- Integrated flyback power switch
- Selectable slew rate
- SPI interface and Yes ClickID
- Click board size L of 57.15 x 25.4mm
- Input voltage of 3.3V or external
Technical Specifications
AD-SWIO 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate