Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.050 |
Product Information
Product Overview
MIKROE-5850 is a Clicker 4 for STM32F4 a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. Featuring a STM32F407VGT6MCU, four mikroBUS™ sockets for Click boards™ connectivity, power management, and more, it represents a perfect solution for the rapid development of many different types of applications. At its core, there is a STM32F407VGT6 MCU, a powerful microcontroller by STMicroelectronics, based on the high performance Arm® Cortex®-M4 32bit processor core operating at up to 168MHz frequency. It provides sufficient processing power for the most demanding tasks, allowing Clicker 4 to adapt to any specific application requirements.
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Contents
Clicker 4 for STM32F4, Damage resistant protective box, 2X 1X20 male pin headers.
Technical Specifications
STMicroelectronics
Cortex-M4F
STM32F4
Clicker 4 Development Board STM32F407VGT6
ARM
STM32F407VGT6
STM32F4 Microcontroller Development Board
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate