register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.170 |
Product Information
Product Overview
MIKROE-5837 is a SIBRAIN FOR AVR128DA64. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- AVR (8bit) architecture
- 128KB MUC memory
- Atmel Silicon vendor
- 64 pin count
- 16384bytes RAM
- 3.3V supply voltage
Technical Specifications
Microchip
-
AVR-DA
MCU Card AVR128DA64
AVR
AVR128DA64
AVR-DA Microcontroller Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate