Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.390 |
Product Information
Product Overview
MIKROE-5824 is a UT-L 7-SEG B Click compact add-on board that presents an easy solution for adding a numeric or hexadecimal display to your application. This board features two blue JSS-5611BUB-21s, ultra-thin single-digit numeric displays from Ningbo Junsheng Electronics. The displays are medium (0.56inches in height) and can display letters, numbers, and symbols in a highly readable form. The host MCU can control the light intensity of the red segments of the display. This Click board™ makes the perfect solution for the development of many applications requiring a visible display or others that display numerical/textual information. UT-L 7-SEG B Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- 0.56inch digit height, 7 blue segments and eighth decimal point
- Light intensity control
- Low current operation
- Excellent character appearance
- SPI interface
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
UT-L 7-SEG B Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kit
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate