Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.110 |
Product Information
Product Overview
MIKROE-5782 is a Nano GPS 3 Click compact add-on board that provides fast positioning capabilities. This board features the ORG1511, a GPS/GNSS module with an integrated antenna from OriginGPS. It is a miniature, multi-channel GPS, GLONASS, Galileo, SBAS, and QZSS overlay system receiver that continuously tracks all satellites in view, providing real-time positioning data in industry-standard NMEA format. The module introduces the industry’s lowest energy per fix ratio, unparalleled accuracy, and extremely fast fixes even under challenging. Nano GPS 3 Click is supported by a mikroSDK compliant library which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate