Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.130 |
Product Information
Product Overview
MIKROE-5774 is a Pressure 22 Click compact add-on board that contains a board-mount pressure sensor. This board features the MS5839-02BA, an ultra-compact chlorine-resistant digital pressure and temperature sensor from TE Connectivity. The sensor is a small digital altimeter operating from 300up to 1200mbar, optimized for applications where chlorine and saline are present. The sensor is filled with gel, which makes it robust, and enables it to work in harsh environments. This Click board™ makes the perfect solution for the development of shallow diving computers, swim watches, fitness trackers, underwater equipment, diving equipment and computers, and more. Can be used for the development of shallow diving computers, swim watches, fitness trackers, underwater equipment, diving equipment and computers, and more.
- Low power consumption
- Chlorine and saline resistant
- Water-resistant sealing
- Operating in a large pressure range, up to 10bar for overpressure
- Robust gel-filled design allows operation in harsh environments and more
- I2C interface
- Supported by a mikroSDK compliant library, which includes functions that simplify SW development
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
Pressure 22 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate