Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.290 |
Product Information
Product Overview
MIKROE-5771 is a Diff Press 3 Click compact add-on board that can measure differential pressure. It features the WSEN-PDUS (2513130810401), a differential pressure sensor from Würth Elektronik. The sensor is MEMS based and uses a piezo-resistive sensing principle. It is a fully calibrated pressure sensor with 15-bit digital and 11-bit analogue outputs. In addition to pressure measurement, the 2513130810401 WSEN-PDUS sensor also has an embedded temperature sensor. This Click board™ makes the perfect solution for the development of HVAC, filter monitoring, gas leak detection applications, and more.
- Low power consumption
- Excellent accuracy
- Digital and analogue readings
- Calibrated sensor and MEMS-based piezo-resistive principle
- Additional temperature sensor that can be used for temperature compensation
- Analog, I2C interface
- Supported by mikroSDK-compliant library, which includes functions that simplify software development
- Click board size M is 42.9 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
Differential Pressure 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate