Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.620 |
Product Information
Product Overview
MIKROE-5762 is an air quality 5 click board™ which is a triple MOS sensor on a single Click board™ that can detect gas pollution for a number of different gases. The onboard sensor is specially designed to detect the pollution from automobile exhausts, as well as the gas pollution from the industrial or agricultural industry. This Click board™ uses the MiCS-6814, a compact MOS sensor with three fully independent sensing elements in one package: RED sensor, OX sensor, and NH3 sensor. Each of these sensors reacts with the specific type of gases, providing gas readings that including carbon monoxide (CO), nitrogen dioxide (NO2), ethanol (C2H5OH), hydrogen (H2), ammonia (NH3), methane (CH4), propane (C3H8), and isobutane (C4H10). Measurement conversion is handled by the onboard 12bit ADC converter. Suitable for various environmental pollution measurement and detection applications, or various types of gas alarms in the automotive industry or production/manufacturing chambers.
- 3.3V, 5V input voltage
- Increased robustness for harsh environments
- Low noise 12bit onboard ADC converter
- Reasonably high accuracy
- I2C interface
- Manifest, No ClickID
- mikroBUS compatibility
- 42.9 x 25.4mm click board size M
Technical Specifications
Air Quality 5 Click Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate