Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.190 |
Product Information
Product Overview
MIKROE-5742 is a IR Gesture 3 Click compact add-on board that provides contactless gesture recognition. This board features the ADPD1080, a photometric front-end from Analog Devices. The IR Gesture 3 click allows gesture recognition in two dimensions, with a built-in optical filter and a sharp visible light cut-off. It eliminates the need for external lenses and preserves the dynamic range of the sensor when placed under sunlight or indoor lighting. It does not require a precise alignment because its sensor maintains a linear response within the ±35° angular field of view. This Click board™ makes the perfect solution for the development of various gesture sensing applications, from hand swipe gestures (left, right, up, down, wave), air click, and flicks to multizone proximity detection.
- Flexible gesture-sensing solution
- Low power consumption
- Supports swiping, waving, and proximity
- Detects a gesture under direct sunlight, and even when exposed to bright ambient light, and more
- ADPD2140 an infrared light angle sensor and SFH4249 a high-power infrared emitter (on-board mod)
- I2C interface
- Supported by a mikroSDK compliant library, which includes functions that simplify SW development
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
IR Gesture 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate