Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.890 |
Product Information
Product Overview
MIKROE-5719 is a HOD CAP Click compact add-on board that adds a smart sensing solution to your application. This board features the AS8579, a capacitive sensor from ams OSRAM. The sensor features I/Q signal demodulation, parasitic influences from cable, and PCB protection. It has ten sense outputs, five of which come with sensing line filter circuits. This Click board™ makes the perfect solution for the development of autonomous driving applications such as hands-on steering wheel detection and detection of any human presence inside a vehicle or outside of the vehicle, e.g., for automatic trunk opener and more. HOD CAP Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Accurate capacitive measurements
- Higher durability, and lower system costs
- An enabler for safety-critical applications
- SPI interface
- mikroBUS compatibility
- Input voltage range from 3.3V or 5V
- Click board size is L (57.15 x 25.4mm)
Technical Specifications
HOD CAP Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate