Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.630 |
Product Information
Product Overview
MIKROE-5577 is a headphone AMP 2-click compact add-on board that contains a stereo headphone amplifier. This board features the MAX9723, a stereo DirectDrive headphone amplifier with BassMax, volume control, and I2C from Analog Devices. The amplifier delivers 62mW into a 16ohm load, and features a high 90dB PSRR at 1KHz and a low 0.006% THD+N. It also features an integrated 32-level volume control, click-and-pop suppression, ±8kV HBM ESD-protected headphone outputs, short-circuit and thermal-overload protection, and more. This Click board™ makes the perfect solution for the development of PDA audio, portable players, mini-Disc players, and more. It is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- DirectDrive headphone amplifier eliminates bulky DC-blocking capacitors
- Single supply operation
- Integrated 32-level volume control
- High PSSR and low THD+N
- Click-and-pop suppression
- Short-circuit and thermal-overload protection
- Software-enabled bass boost
- I2C interface
- Supply voltage range from 3.3V to 5V
- Click board size L is 57.15mm x 25.4mm
Technical Specifications
Headphone AMP 2 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate