Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 214.770 |
Product Information
Product Overview
mikromedia 5 for PIC32MZ CAPACITIVE FPI with metal frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 5 for PIC32MZ CAPACITIVE FPI features USB, RF connectivity options, digital motion sensor, piezo-buzzer, battery charging functionality, SD-Card reader, and much more, expanding its use beyond the multimedia. Three compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™, growing on a daily basis.
- 32-bit PIC32MZ2048EFH144 microcontroller
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
Technical Specifications
Microchip
Display
Mikromedia 5 PIC32MZ Dev Board, USB Cable/Adapter, Manual, Schematic Board
PIC32MZ2048EFH144
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate