Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 114.680 |
Product Information
Product Overview
mikromedia 3 for PIC CAPACITIVE with bezel is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 3 for PIC CAPACITIVE features USB, digital motion sensor, battery charging functionality, SD-Card reader, and much more, expanding its use beyond the multimedia.
- 8-bit PIC18F97J94 microcontroller
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
Technical Specifications
Microchip
Display
Mikromedia 3 PIC18F97J94 Dev Board, USB Cable/Adapter, Manual, Schematic Board
PIC18F97J94
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate