You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIKROE-4914
Add-On Board, Current-Sense Amplifier, SPI, mikroBUS
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-4914
- Order Code:
- 3923867
Product Overview
- Supported by mikroSDK compliant library which includes functions that simplify software development
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
- External power supply terminal, load connection terminal
- Click board™ communicates with MCU using the standard I2C 2-wire interface
- Operate with both 3.3V and 5V logic voltage levels selected via the VIO SEL jumper
- Wide input common-mode range up to 36V
- I2C interface with smart modes, low power consumption
- Bi-directional current sensing, alert interrupt
- Click board size is M (42.9mm x 25.4mm)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- -
- :
- -
- :
- MAX40080
- :
- -
- :
- MCU Development Boards
- :
- Current 6 Click Board MAX40080
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/13/23
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each