Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.890 |
5+ | CHF 13.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-483
Order Code2281680
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithDevelopment Boards
Kit Contents-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The USB UART Board features a USB to serial UART interface FT232R that simplifies USB to serial designs and reduces external component count by fully integrating an external EEPROM, USB termination resistors and a clock circuit requiring no external crystal, into the device.
Applications
Communications & Networking, Embedded Design & Development
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
-
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Development Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236