Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.790 |
Product Information
Product Overview
EasyPIC PRO™ v7a is a full-featured development board for high pin-count 8-bit PIC® microcontroller. It contains many on-board modules necessary for development variety of applications, including graphics, Ethernet, USB, Temperature measurement and other. Board is delivered with MCU socket connecting PIC18F87K22 microcontroller. EasyPIC PRO v7a development board is supported by a powerful CODEGRIP Suite, offering complete control over the EasyPIC PRO v7a development board. It is used to intelligently manage programming and debugging tasks and to configure various other options and settings, providing visual feedback through its clean and comprehensive Graphical User Interface (GUI).
- Two connectors for each port
- Powerful on-board CODEGRIP USB-C programmer & in-circuit debugger can program and debug over 170 MCU
- Support both 3.3V and 5V microcontrollers
- For easier connections mikroBUS™ support
Contents
EasyPIC PRO™ v7a development board, USB cable, Adapter, User Manual and Board Schematic, Damage resistant protective box.
Technical Specifications
Microchip
PIC16, PIC18
PIC18
EasyPIC PRO v7a Development Board PIC18F87K22-I/PT, USB-C Female to USB-A Male Adapter, USB Cable
8bit
PIC
PIC18F87K22-I/PT
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate