Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 238.720 |
Product Information
Product Overview
EasyPIC v8 for PIC24/dsPIC33 is a development board designed for the rapid development of embedded applications, based on 16-bit PIC24/dsPIC33 MCUs. Redesigned from the ground up, EasyPIC v8 for PIC24/dsPIC33 offers a standard features and some new features, common for the 8th generation of development boards. The development board is designed so that the developer has everything that might be needed for the application development, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a reliable power supply module, a huge set of connectivity options including USB HOST/DEVICE, USB to UART, CAN, LIN. EasyPIC v8 for PIC24/dsPIC33 board offers a number of different DIP sockets, covering a wide range of 16-bit PIC24/dsPIC33 MCUs, from the smallest PIC24/dsPIC33 MCU devices with only 14 pins, all the way up to 28-pin ones. The development board supports mikroBUS™ connectivity offering five mikroBUS™ sockets, allowing access to a huge base of Click boards™.
- EasyPIC v8 for PIC24/dsPIC33 with on-board CODEGRIP over USB-C and Wi-Fi
- Equipped with two display connectors
- High-quality buttons with selectable press levels, LEDs, pull-up/pulldown DIP switches
- Equipped with the on-board CODEGRIP module and supported by a powerful CODEGRIP Suite
Contents
Easy PIC v8 for PIC24/dsPIC33 development board, USB cable, USB C female to USB A male adapter, USB micro female to USB C male adapter, User manual, Board schematic, CODEGRIP suite quick start guide, CodeGRIP Wi-Fi license, Damage resistant protective box.
Technical Specifications
Microchip
dsPIC33, PIC24
PIC24
EasyPIC v8 Development Board PIC24F16KA102, 2x USB Adapters, USB Cable
16bit
PIC
PIC24F16KA102
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate