Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 176.960 |
Product Information
Product Overview
PICPLC16 v6 is a PLC system with 16 opto-inputs and 16 relays (for currents up to 16A). With it, you can develop PIC-based industrial, home or office automation devices the easy way—PICPLC16 has all the MikroElektronika features you’re familiar with: on-board programmer and mikroICD debugger, clear silkscreen markings and many on-board modules. mikroICD™ on board - PICPLC16 has a built-in powerful mikroICD debugger for testing the executed program in real time at hardware level. Whether you are a beginner, or a well-trained professional, this remarkable feature is an irreplaceable advantage.
- Supports GSM
- Used as a stand-alone controller which communicates to remote devices through communication modules
- Four inputs for testing A/D converter in 12-bit resolution
- Built-in debugger for testing program being executed in real time at a hardware level
- On-board USB 2.0 programmer
Contents
PICPLC16 v6 antistatic bag, USB cable, User manual and board schematic, Damage resistant protective box.
Technical Specifications
Microchip
PIC16F, PIC16L, PIC18F
PIC18
Development Board PIC18F4520-I/P, USB Cable
8bit
PIC
PIC18F4520-I/P
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate