Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 358.470 |
Product Information
Product Overview
Fusion for PIC v8 is a development board designed for rapid development of embedded applications. Redesigned from the ground up, it offers broad set of standard, as well as several unique features never seen before in the world of embedded electronics: programming and debugging over Wi-Fi network, support for a large number of PIC MCUs regardless of their pin number and more. The development board is designed so that the developer has everything that might be needed for the application development, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a powerful and clean power supply module, a huge set of connectivity options including USB, Ethernet, CAN (on the MCU Card, if supported), UART, as well as set of Mikroe proprietary standards and technologies, including the well-established mikroBUS™ standard, a standardized MCU Card socket and a standardized 2x20 display connector. A number of interactive options available such as buttons, LEDs, switches.
- Fusion for PIC v8 with on-board CODEGRIP over USB-C and Wi-Fi + MCU CARD for PIC PIC18F97J94
- CODEGRIP integrated programmer/debugger module supports a wide range of different PIC MCUs
- Fusion for PIC v8 offers five improved mikroBUS ™ sockets
- Equipped with two display connectors
- CODEGRIP Suite, offering complete control over the EasyPIC PRO v8 development board
Contents
Fusion for PIC v8 board, MCU card, USB cable, USB C female to USB A male adapter, USB micro female to USB C male adapter, User manual, Board schematic, CODEGRIP suite quick start guide, Damage resistant protective box.
Technical Specifications
Microchip
PIC18F
PIC18
Development Board Fusion, USB Cable/Adapter, Manual, Schematic Board, Quick Start Guide
32bit
PIC, dsPIC
PIC18F97J94-I/PF
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate