Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 182.830 |
Product Information
Product Overview
mikromedia 3 for STM32 CAPACITIVE FPI with bezel is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 3 for STM32 CAPACITIVE FPI features USB, digital motion sensor, battery charging functionality, SD-Card reader, and much more, expanding its use beyond the multimedia. Two compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™.
- STM32 CAPACITIVE FPI uses the STM32F407VGT6 or STM32F207VGT6 MCU
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
Technical Specifications
STMicroelectronics
Display
Mikromedia 3 STM32F2 Dev Board, USB Cable/Adapter, Manual, Schematic Board
STM32F207VGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate