Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 53.790 |
Product Information
Product Overview
MIKROE-3930 is a MCU card 5 for KINETIS MKV42F64VLH16. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- ARM cortex-M4 architecture
- 64KB MCU memory
- 16384bytes RAM
- Supply voltage of 3.3V
Technical Specifications
NXP
Cortex-M4
Kinetis - KV4
MCU Card MKV42F64VLH16
ARM
MKV42F64VLH16
Kinetis - KV4 Microcontroller Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate