Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3519
Order Code3128768
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 358.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 358.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3519
Order Code3128768
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameCEC1x02
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberCEC1302
Kit ContentsFusion Dev Board, CEC1302 MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
Product Range-
Product Overview
- Fusion for ARM v8 + MCU CARD for CEC1302
- Different STM32 MCUs supported
- On-board Wi-Fi debugger
Contents
Fusion dev board, CEC1302 MCU card, TFT board, USB adapters/cables, Protective box, Start guide.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
CEC1x02
Core Sub-Architecture
Cortex-M4F
Kit Contents
Fusion Dev Board, CEC1302 MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CEC1302
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01622