Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.240 |
5+ | CHF 8.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3372
Order Code3106064
Technical Datasheet
Accessory TypeWIFI Rubber Antenna
For Use WithWiFi Module Click Boards
Product Range-
Product Overview
Wi-Fi Rubber Antenna with adjustable angle is an excellent choice for any Click board™ that features a Wi-Fi module. It can be also used with all other devices that require excellent Wi-Fi throughput including routers, access points, etc. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board™ or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
- Frequency range from 2400 - 2500 MHz
- Omnidirectional
- Vertical polarization
- Maximum input power of 50W
Technical Specifications
Accessory Type
WIFI Rubber Antenna
Product Range
-
For Use With
WiFi Module Click Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045