Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2994
Order Code2931435
Technical Datasheet
Accessory TypeMicro:bit Click Adapter
For Use WithBBC Micro:bit Development Boards
Product Range-
Product Overview
micro:bit Click adapter equipped with two mikroBUS™ sockets allowing all the Click board™ devices to be interfaced with the micro:bit.
- Powered from the micro:bit
- 80pin edge connector allows easy installation to the micro:bit board
- PWM, UART, analogue, I2C, SPI interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
Micro:bit Click Adapter
Product Range
-
For Use With
BBC Micro:bit Development Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045