Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.530 |
Product Information
Product Overview
MiWi 2 click is a sub-gigahertz radio transceiver click board™ which offers a reliable FSK or OOK communication solution with maximum data rates of 200Kbps and 40Kbps. The radio transceiver has very good reception sensitivity, an on-board PCB antenna, high level of components integration, built in packet handling routines with automatic CRC generation, 64bytes of transmit/receive FIFO buffer, built in Sync word recognition, clock/data synchronisation and recovery. It can be used for developing home/industrial/building automation applications, data loggers, applications for remote keyless access, alarms, wireless remote control and a wide variety of similar short-range radio applications.
- MRF89XAM9A compact low-power sub-gigahertz radio transceiver module
- GPIO, SPI interface
- Input voltage of 3.3V
Technical Specifications
MiWi 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate