Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2802
Order Code2858038
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2802
Order Code2858038
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ1024EFH064
Kit ContentsDev Board PIC32MZ1024EFH064
Product Range-
Product Overview
MINI-32 development board containing the PIC32MZ microcontroller (1MB Live-update flash and 512KB SRAM) with FPU.
- 5V (via USB) or 3.3V (via external source) input voltage
- Pre-programmed with Bootloader
- Comes pre-programmed with USB HID Bootloader
- Powered directly from the USB cable
- Can be used as a standalone device or as an MCU card in DIP40 socket
- 3 x LEDs, 1 x Reset Button, USB connector On-board modules
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MZ1024EFH064
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ1024EFH064
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028