Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2340
Order Code2858099
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2340
Order Code2858099
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2048EFH100
Kit ContentsDev Board PIC32MZ2048EFH100
Product Range-
Product Overview
Flip&Click PIC32MZ two-sided development board with a split personality. It can be used with chipKIT core (Arduino-style development environment) and also be used with mikroC, mikroBasic and mikroPascal for PIC32. It’s a beginner-friendly rapid prototyping tool expandable with up to four click boards.
- PIC32 (32bit) architecture
- Programming via mikroE bootloader and via chipKIT bootloader
- Up to 250MHz clock
- I2C, UART, SPI, PWM, analogue and GPIO interfaces
- 4 x mikroBUS sockets, 1 x Arduino socket expandability
- 5V (via USB) input voltage
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MZ2048EFH100
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH100
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268