Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.470 |
| 5+ | CHF 12.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1350
Order Code4064351
Technical Datasheet
External Height-
External Width-
External Depth-
Enclosure Material-
Body ColourGrey
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1350 is a grey case made specifically ready for PIC -AVR development board and comes with cut-outs for a power supply and USB cables.
Technical Specifications
For Use With
Mikroelektronika Ready for PIC-AVR Development Boards
External Width
-
Enclosure Material
-
SVHC
No SVHC (14-Jun-2023)
External Height
-
External Depth
-
Body Colour
Grey
Technical Docs (1)
Legislation and Environmental
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085