Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1100
Order Code2281670
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 127.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1100
Order Code2281670
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameSTM32Fxxx, STM32Lxxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3, Cortex-M4
Kit Contents-
Features-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
mikroProg is a fast USB programmer with hardware debugger support. Smart engineering allows mikroProg to support all STM32 ARM® Cortex-M3 and Cortex-M4 microcontrollers in a single programmer.
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
-
Product Range
-
Silicon Family Name
STM32Fxxx, STM32Lxxx
Core Sub-Architecture
Cortex-M3, Cortex-M4
Features
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351987