Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1000
Order Code4064361
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87J60-I/PT
Silicon Family NamePIC18F
For Use WithEasyPIC PRO V7 8-Bit Development Boards
Kit ContentsMCU Card PIC18F87J60-I/PT
Product Range-
Product Overview
MIKROE-1000 is an EasyPIC PRO v7 MCU card with PIC18F87J60 ETH. PIC18F87J60 microcontroller. It features IEEE 802.3™ Compatible Ethernet Controller with integrated MAC and 10Base-T PHY. It supports one 10Base-T port with activity outputs for 2 LED indicators.
- PIC (8-bit) architecture
- 128KB MCU memory
- 3808bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F
Kit Contents
MCU Card PIC18F87J60-I/PT
Core Architecture
PIC
Silicon Core Number
PIC18F87J60-I/PT
For Use With
EasyPIC PRO V7 8-Bit Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02