Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoLP-100F-63 5K
Order Code4732835
Product RangeLP-F-63 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 321.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 321.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoLP-100F-63 5K
Order Code4732835
Product RangeLP-F-63 Series
Technical Datasheet
Enclosure DesignCylindrical
Input Voltage-
Operating Wiper Current (max)-
Potentiometer Resistance5kohm
Life Expectancy (Cycles)5M
Linearity± 0.3%
Housing MaterialConductive Plastic
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeLP-F-63 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
5M
Housing Material
Conductive Plastic
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
-
Potentiometer Resistance
5kohm
Linearity
± 0.3%
Operating Temperature Min
-25°C
Product Range
LP-F-63 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1235