Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP36US1-180-A
Order Code4732874
Product RangeCP36U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 624.200 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3,121.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP36US1-180-A
Order Code4732874
Product RangeCP36U Series
Technical Datasheet
Torque Range10 mN-m
Shaft Diameter6mm
Output Current20mA
Supply Voltage24VDC
Output TypeAnalogue - Current
Output Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCP36U Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Range
10 mN-m
Output Current
20mA
Output Type
Analogue - Current
Operating Temperature Min
-40°C
Product Range
CP36U Series
Shaft Diameter
6mm
Supply Voltage
24VDC
Output Temperature Coefficient
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13