Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-22H-50S
Order Code4732850
Product RangeCP-22H Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 108.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-22H-50S
Order Code4732850
Product RangeCP-22H Series
Technical Datasheet
Sensor TypeRotary Angle Sensor
Output TypeRatiometric
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle18000°
Linearity± 1%
Supply Voltage5VDC
Supply Current16mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCP-22H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Rotary Angle Sensor
Shaft Type
D Type Flatted End
Electrical Angle
18000°
Supply Voltage
5VDC
Output Signal
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
16mA
Operating Temperature Min
-40°C
Product Range
CP-22H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0598