Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT7000
Order Code2930751
Also Known AsMDT0700A4SS-RGB
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.470 |
5+ | CHF 42.400 |
10+ | CHF 40.990 |
50+ | CHF 39.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT7000
Order Code2930751
Also Known AsMDT0700A4SS-RGB
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size164.9mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT7000 800 x 480, 24-Bit RGB Interface, TFT Module
- Size 7 inch
- Resolution 800(horizontal)*480(Vertical)
- Interface 24-bit RGB
- Connect type Connector
- Color Depth 16.7M
- Technology type a-Si
- Display Spec. Pixel pitch (mm) 0.192 x 0.1805
- Pixel Configuration R.G.B. Vertical Stripe
- Display Mode Normally White
- Driver IC
- Surface Treatment HC
- Viewing Direction 12 O’clock
- LCM (W x H x D) (mm) 164.9*100*5.7
- Active Area(mm) 154.08 x 85.92
- Without TSP
- LED Numbers 27 LEDs
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123