Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D1OSC-PAR-KIT1
Order Code3154991
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 94.050 |
| 5+ | CHF 92.170 |
| 10+ | CHF 90.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D1OSC-PAR-KIT1
Order Code3154991
Technical Datasheet
Silicon ManufacturerFocalTech Systems
Silicon Core NumberFT5216
Kit Application TypeDisplay
Application Sub TypeTFT LCD
Kit ContentsMDT0500D1OSC-PAR Display, 36-Way FFC, MDIB-RPI-1, Application Note, Data Sheet for MDIB-RPI-1/FT5216
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0500D1OSC-PAR-KIT1 is a MIDAS starter kit. The starter components included with this kit will make it easier to connect and setup the display with a Raspberry Pi.
- Hardware is designed to be 'plug & play'
- Features capacitive touch property
Contents
MDT0500D1OSC-PAR (display), 36-way FFC (0.5mm pitch) cable, MDIB-RPI-1, Application note, Datasheet for MDIB-RPI-1, Datasheet for FT5216 touch controller.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
FocalTech Systems
Kit Application Type
Display
Kit Contents
MDT0500D1OSC-PAR Display, 36-Way FFC, MDIB-RPI-1, Application Note, Data Sheet for MDIB-RPI-1/FT5216
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT5216
Application Sub Type
TFT LCD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263