Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.630 |
5+ | CHF 52.480 |
10+ | CHF 49.450 |
50+ | CHF 46.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0390A6IH-RGB
Order Code4048499
Technical Datasheet
Display Size3.9"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3V
Interface TypeRGB
Display Brightness500cd/m²
Touchscreen-
Module Size105.5mm x 37mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.9” letterbox TFT (Thin Film Transistor) display with 480 x 128 resolution
- RGB interface
- LED backlight
- 500cd/m2 brightness
- IPS all-round viewing angles
- Landscape orientation
- Wide temperature range from -30 to +85°C
- 105.50mm x 37.00mm x 3.05mm panel size
- 97.04mm x 27.34mm viewing area
- 40-way flat flexi, 0.5mm pitch
Technical Specifications
Display Size
3.9"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
-
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3V
Display Brightness
500cd/m²
Module Size
105.5mm x 37mm
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04