Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.500 |
5+ | CHF 33.550 |
10+ | CHF 32.440 |
50+ | CHF 31.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0128AISC-SPI
Order Code4127521
Technical Datasheet
Display Size1.28"
Resolution240 x 240 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeSPI
Display Brightness320cd/m²
TouchscreenCapacitive Touch
Module Size50.2mm x 69.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout18 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
1.28"
VGA Size
-
Display Appearance
RGB
Interface Type
SPI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
18 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 240 Pixels
Display Orientation
Round
Logic Voltage
2.8V
Display Brightness
320cd/m²
Module Size
50.2mm x 69.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025