Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYM
Order Code3565086
Product RangeMDOB42005C
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.190 |
| 5+ | CHF 35.790 |
| 10+ | CHF 34.860 |
| 50+ | CHF 34.510 |
| 100+ | CHF 33.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYM
Order Code3565086
Product RangeMDOB42005C
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeMulti
Font SetCyrillic, English, Euro
Character Size4.77mm
Module Size92mm x 31.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB42005C
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic OLED (Organic Light Emitting Diode) display
- 20 characters x 4 lines
- Yellow characters on black background appearance
- Chip on board construction
- Parallel, SPI, I2C interface
- Superb all-round view angles
- Built in multi font sets, 4.77mm character height
- Wide operating temperature range from -40°C to +80°C
- 20 SIL top connection
- 92.00mm x 31.50mm x 7.00mm panel size, 72.42mm x 22.82mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
Cyrillic, English, Euro
Module Size
92mm x 31.5mm
Operating Temperature Max
80°C
Product Range
MDOB42005C
Display Appearance
Yellow on Black
Interface Type
Multi
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04