Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 29.990 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 2,999.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE042A400300RBW
Order Code2945589
Technical Datasheet
Display Size4.2"
Resolution400 x 300 Pixels
Display AppearanceBlack / Red on White
Logic Voltage3.3V
Interface TypeSPI
Display ModeReflective
LC Type-
Module Size91mm x 77mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
M DE042A400300RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 4.2”a ctive area contains400×300 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC, SRAM, LUT, VCOM and border are supplied with each panel.
- 400 x 300 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- Ultra Low current deep sleep mode
- On chip display RAM
- Low voltage detect for supply voltage
- High voltage ready detect for driving voltage
- Internal temperature sensor
- 10-byte OTP space for module identification
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
Applications
Commercial
Technical Specifications
Display Size
4.2"
Display Appearance
Black / Red on White
Interface Type
SPI
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (27-Jun-2024)
Resolution
400 x 300 Pixels
Logic Voltage
3.3V
Display Mode
Reflective
Module Size
91mm x 77mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017