Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT046A12W800320LML
Order Code2606878
Also Known AsMDT0460ASS-RGB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.620 |
5+ | CHF 49.590 |
10+ | CHF 46.730 |
50+ | CHF 44.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT046A12W800320LML
Order Code2606878
Also Known AsMDT0460ASS-RGB
Technical Datasheet
Display Size4.6"
Resolution800 x 320 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 56.16mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4.6” TFT (Thin Film Transistor) active matrix
- 800x320 resolution
- RGB interface
- LED backlight
- 350cd/m2 brightness
- 70/70/50/70 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 120.7mm x 56.16mm x 3.1mm panel size
- 110.6mm x 46.0mm viewing area
Technical Specifications
Display Size
4.6"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 320 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
120.7mm x 56.16mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045