Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.590 |
5+ | CHF 10.630 |
10+ | CHF 10.200 |
50+ | CHF 9.110 |
100+ | CHF 8.510 |
250+ | CHF 8.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064P1V-WM
Order Code3407295
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size34.5mm x 23mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Resolutions: 128x64
- White on black
- Logic voltage: 3V
- Module size: 34.5x23x1.65mm
- Active area: 29.42x14.20mm
- Pixel size: 0.205x0.197mm
- Pixel pitch: 0.230x0.222mm
- 1/64 Duty
- Display mode: Passive matrix
- IC: MD1106G
- Interace: 6800 / 8080 / 3-SPI / 4-SPI / I2C
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
34.5mm x 23mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05