Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB11605BV-EWP
Order Code3773195
Product RangeMCOB11605B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | CHF 18.950 |
Price for:Each
Minimum: 36
Multiple: 36
CHF 682.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB11605BV-EWP
Order Code3773195
Product RangeMCOB11605B
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetMulti
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB11605B
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character count: 1x16
- Appearance: White on black
- Construction: COB
- Module size: 80x36x10mm
- Character height: 5.55mm
- View area: 66x16mm
- Dot size: 0.55x0.65mm
- Dot pitch: 0.60x0.70mm
- Character size: 2.95mm x 2.95mm
- Character pitch: 3.6mm x 5.55mm
- Duty: 1/8
- Emitting colour: OLED, white
- Interface: 6800
- IC: MS0010
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
Multi
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
MCOB11605B
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04