Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240128A6W-FPTLW
Order Code2219021
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.170 |
5+ | CHF 38.720 |
10+ | CHF 37.430 |
50+ | CHF 36.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240128A6W-FPTLW
Order Code2219021
Technical Datasheet
Resolution240 x 128
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size98.7mm x 67.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 240x128 dots (240 x 128)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG)
- On glass UC1608 Controller with standard parallel and SPI (serial) interfaces
- 3.0V logic supply
- 1/128 display duty
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 23 way right angles pins (bottom, middle) 1.27mm pitch. Plus 2 x backlight pins
- Overall dimensions - 98.7 x 67.7 x 9.5mm
- Viewing area - 92.0 x 53.0mm
- Dot size - 0.325 x 0.325mm
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
98.7mm x 67.7mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08