Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064C6W-FPTLW
Order Code2219011
Technical Datasheet
10 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.710 |
5+ | CHF 25.250 |
10+ | CHF 23.820 |
50+ | CHF 23.030 |
100+ | CHF 22.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064C6W-FPTLW
Order Code2219011
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) for reduced power and low profile requirements
- Mounting lugs fitted for convenient assembly
- On glass ST7565P Controller with standard parallel interface
- 3V logic supply
- 1/65 display duty and 1/9 driving bias
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 30 way flat flexi cable (FFC), 0.5mm pitch. Plus LED backlight connector
- Overall dimensions - 89.7 x 49.8 x 12.1mm excluding FFC
- Viewing area - 69.0 x 36.5mm
- Dot size - 0.47 x 0.47mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07