Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-BNMLW-V2
Order Code3565079
Product RangeMC240128A
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.600 |
5+ | CHF 59.480 |
10+ | CHF 57.330 |
50+ | CHF 51.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-BNMLW-V2
Order Code3565079
Product RangeMC240128A
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font Set-
Display ModeTransmissive
LCD Display TypeSTN
Module Size144mm x 104mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC240128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- STN blue negative, white LED backlight
- White characters on a blue background appearance
- Parallel interface, RA6963 controller
- 5V driving voltage
- 20 SIL bottom left connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 144.00mm x 104.00mm x 13.00mm overall size, 114.00mm x 64.00mm viewing area
- 0.40mm x 0.40mm pixel size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC240128A
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
144mm x 104mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18