Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-SPTLYS-V2
Order Code3813130
Product RangeMC22005A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.770 |
| 5+ | CHF 14.480 |
| 10+ | CHF 14.180 |
| 50+ | CHF 13.890 |
| 100+ | CHF 13.590 |
| 250+ | CHF 13.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-SPTLYS-V2
Order Code3813130
Product RangeMC22005A
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeSTN
Module Size116mm x 37mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeMC22005A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
116mm x 37mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC22005A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044