Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-FPTLW3.3-V2
Order Code3678761
Your Part Number
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.700 |
| 5+ | CHF 12.010 |
| 10+ | CHF 11.570 |
| 50+ | CHF 11.320 |
| 100+ | CHF 11.090 |
| 250+ | CHF 10.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-FPTLW3.3-V2
Order Code3678761
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.99mm
LCD Display TypeFSTN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character LCD (Liquid Crystal Display) with 16 characters x 2 lines
- FSTN transflective, 4.99mm character height
- White LED backlight
- Black characters on a White background appearance, ST7066U + ST7065C controller
- Parallel interface, -20°C to +70°C operating temperature
- ST7066U controller
- 3.3V driving voltage, 3.0V LED backlight voltage
- 16 way, 2.54mm pitch, flat-flexi
- Chip on board construction
- 65.50mm x 36.70mm x 13.50mm overall size, 54.00mm x 14.40mm viewing area
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3.3V
Font Set
English, Japanese
Character Size
4.99mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4