Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.140 |
5+ | CHF 8.450 |
10+ | CHF 7.850 |
50+ | CHF 7.240 |
100+ | CHF 7.000 |
250+ | CHF 6.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605A6W-SPR-V2
Order Code2674228
Technical Datasheet
Character Count x Line16 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.23mm
LCD Display TypeSTN
Module Size84mm x 44mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC21605A6W-SPR-V2 from Midas is a chip on board LCD module. The overall size of module is 84mm x 44mm x 9.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Yellow- green reflective STN
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way though hole SIL (bottom, left) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.23mm
Module Size
84mm x 44mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (27-Jun-2024)
Display Appearance
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04