Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.800 |
5+ | CHF 36.900 |
10+ | CHF 33.350 |
50+ | CHF 32.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430E5IHH-RGB
Order Code4351259
Technical Datasheet
Display Size4.3"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness1100cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 67.2mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
1100cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001